The Toshiba TC74VHC244FT(EL,M) is a dual 4-bit inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is mounted using a surface mount process. It is part of the TC74VHC series.
Toshiba 74VHC244FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC244FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.