The Toshiba 74VHC373FT-ELK(M is a single D-Type latch with 8mA high and low level output current. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is part of the TC74VHC series and features a turn-on delay time of 5ns.
Toshiba 74VHC373FT-ELK(M technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC373FT-ELK(M to view detailed technical specifications.
No datasheet is available for this part.