The Toshiba TC74VHC shift register is a single 8-bit element packaged in a TSSOP. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is available in a cut tape packaging format.
Toshiba 74VHC595FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC595FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.