Toshiba 74VHCT138AFT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TC74VHCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHCT138AFT(EL) to view detailed technical specifications.
No datasheet is available for this part.