
The Toshiba TLP620 is a 55V optocoupler with a collector-emitter breakdown voltage of 55V and a maximum collector-emitter voltage of 400mV. It features a forward current of 60mA and an output current per channel of 50mA. The device is packaged in a DIP-4 package and is available in quantities of 100. It is not RoHS compliant and contains lead, but is UL approved.
Toshiba TLP620 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 55V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
