
The AL13SEB900 is a 900GB hard disk drive with an 8M data buffer, operating at a rotational speed of 10500 RPM. It features a SAS interface and is designed for use in computing and embedded systems applications. The drive is rated for operation between 5°C and 55°C and can withstand operating shocks of up to 100G at 1ms and non-operating shocks of up to 400G at 2ms. It also meets the requirements for operating and non-operating vibration, with a maximum of 1G at 20Hz to 300Hz and 5G at 20Hz to 300Hz, respectively.
Toshiba AL13SEB900 technical specifications.
| Product Depth (mm) | 100.45 |
| Product Height (mm) | 15 |
| Product Length (mm) | 69.85 |
| Type | External |
| Capacity | 900Gbyte |
| Rotational Speed | 10500r/min |
| Interface Type | SAS |
| Data Buffer | 8Mbyte |
| Operating Shock Rate | 100@1msg |
| Non Operating Shock Rate | 400@2msg |
| Operating Vibration | 1@20Hz to 300Hzg |
| Non-Operating Vibration | 5@20Hz to 300Hzg |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471704065 |
| Schedule B | 8471704065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba AL13SEB900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.