The Toshiba AL14SEB060N is a high-capacity hard disk drive with a rotational speed of 10500 RPM and a data buffer of 128M. It supports SAS-3 interface with transfer rates of up to 12Gbps. The drive operates within a temperature range of 5°C to 55°C and can withstand operating shock rates of 100G at 1ms and non-operating shock rates of 400G at 2ms. It also features operating and non-operating vibration resistance of 1G and 5G respectively at frequencies up to 300Hz.
Toshiba AL14SEB060N technical specifications.
| Capacity | 600Gbyte |
| Rotational Speed | 10500r/min |
| Interface Type | SAS-3 |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 100@1msg |
| Non Operating Shock Rate | 400@2msg |
| Operating Vibration | 1@20Hz to 300Hzg |
| Non-Operating Vibration | 5@20Hz to 300Hzg |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps|12Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 69.85mm |
| Height | 15mm |
| Product Length | 100.45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba AL14SEB060N to view detailed technical specifications.
No datasheet is available for this part.