Toshiba CMH05A(Q) technical specifications.
| Forward Current | 1A |
| Height | 0.98mm |
| Length | 3.8mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 35ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CMH05A(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.