Toshiba CRG01(Q) technical specifications.
| Forward Current | 700mA |
| Height | 0.98mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 16.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRG01(Q) to view detailed technical specifications.
No datasheet is available for this part.