The CRG03(Q) is a surface mount diode from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum forward surge current of 16.5A and a maximum reverse current of 10uA. The diode has a maximum repetitive reverse voltage of 400V and a forward current rating of 1A.
Toshiba CRG03(Q) technical specifications.
| Forward Current | 1A |
| Height | 0.98mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 16.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRG03(Q) to view detailed technical specifications.
No datasheet is available for this part.