Toshiba DF3A6.8UFUTE85LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba DF3A6.8UFUTE85LF to view detailed technical specifications.
No datasheet is available for this part.