Toshiba DT01ACA050 technical specifications.
| Product Depth (mm) | 147 |
| Product Height (mm) | 26.1 |
| Product Length (mm) | 101.6 |
| Type | External |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 350@2msg |
| Operating Vibration | 0.67@5Hz to 500Hzg |
| Non-Operating Vibration | 1.04@2Hz to 500Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8471704065 |
| Schedule B | 8471704065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba DT01ACA050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.