Toshiba FMG2G75US120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Current Rating | 75A |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Packaging | Bulk |
| Power Dissipation | 445W |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Toshiba FMG2G75US120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
