Toshiba GT40RR21(STA1,E,S) technical specifications.
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT40RR21(STA1,E,S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.