Toshiba GT50JR22(STA1,E,S) technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Toshiba GT50JR22(STA1,E,S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
