Toshiba HN1A01FU-GRT5L,F technical specifications.
| Collector Emitter Voltage (VCEO) | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN1A01FU-GRT5L,F to view detailed technical specifications.
No datasheet is available for this part.