Toshiba HN2A01FU-GRTE85L technical specifications.
| Package/Case | SSOP |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN2A01FU-GRTE85L to view detailed technical specifications.
No datasheet is available for this part.