Toshiba HN3C10FU(TE85L) technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba HN3C10FU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.