Toshiba HN7G05FU(TE85L,F) technical specifications.
| Collector Base Voltage (VCBO) | -50V |
| Collector-emitter Voltage-Max | -50V |
| Emitter Base Voltage (VEBO) | -10V |
| hFE Min | 30 |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba HN7G05FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.