Toshiba LT070AC46100 technical specifications.
| Backlight Type | LED |
| Brightness | 280cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Depth | 7.6mm |
| Diagonal Size | 7inch |
| Height | 106mm |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Response Time | 21ms |
| RoHS Compliant | No |
| Width | 167mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LT070AC46100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.