Toshiba LT084AC37000 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Depth | 11.5mm |
| Diagonal Size | 8.4inch |
| Height | 149.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Response Time | 17ms |
| RoHS Compliant | No |
| Width | 199.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LT084AC37000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.