Toshiba LT104AC36000 technical specifications.
| Backlight Type | LED |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Depth | 15.6mm |
| Diagonal Size | 10.4inch |
| Height | 185mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Response Time | 20ms |
| Width | 242mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba LT104AC36000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
