Toshiba LT104AC36100 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Depth | 13.4mm |
| Diagonal Size | 10.4inch |
| Height | 185mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 20ms |
| RoHS Compliant | Yes |
| Width | 242mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba LT104AC36100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
