
This 10.4inch LED backlight module operates at a maximum temperature of 70°C and minimum temperature of -20°C. It has a brightness of 400cd/m2 and a contrast ratio of 400:1. The module is designed for use with an operating supply voltage of 3.3V and features an LVDS interface. The module is 242mm wide, 185mm high, and 13.4mm deep.
Toshiba LT104AD18900 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 400:1 |
| Depth | 13.4mm |
| Diagonal Size | 10.4inch |
| Height | 185mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Response Time | 17ms |
| RoHS Compliant | No |
| Width | 242mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LT104AD18900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
