Toshiba LTA065B0D0F technical specifications.
| Package/Case | Module |
| Interface | VGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.207mm |
| Pixel Width | 0.207mm |
| Power Consumption | 4.2W |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 99.36mm |
| Viewing Area (width) | 132.48mm |
| Weight | 0.215kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA065B0D0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
