The LTA070A320F is a VGA display driver IC from Toshiba, designed for operation at temperatures between -20°C and 70°C. It operates at a supply voltage of 3.3V and consumes 3.1W of power. The IC has a resolution of 800x480 pixels and a viewing area of 152.4mm x 91.44mm. The package dimensions are not specified, but the pixel height and width are both 0.1905mm.
Toshiba LTA070A320F technical specifications.
| Interface | VGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.1905mm |
| Pixel Width | 0.1905mm |
| Power Consumption | 3.1W |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 91.44mm |
| Viewing Area (width) | 152.4mm |
| Weight | 0.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA070A320F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.