Toshiba LTA070A321F technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB, VGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Pixel Height | 0.1905mm |
| Pixel Width | 0.1905mm |
| Power Consumption | 3.1W |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Resistive |
| Viewing Area (height) | 91.44mm |
| Viewing Area (width) | 152.4mm |
| Weight | 0.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA070A321F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
