Toshiba LTA084C270F technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Depth | 11.5mm |
| Diagonal Size | 8.4inch |
| Height | 149.5mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.213mm |
| Pixel Width | 0.213mm |
| Power Consumption | 5.9W |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 17ms |
| RoHS Compliant | No |
| Viewing Area (height) | 127.8mm |
| Viewing Area (width) | 170.4mm |
| Weight | 0.46kg |
| Width | 199.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA084C270F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.