Toshiba LTA085C184F technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 8.5inch |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA085C184F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
