Toshiba LTA085C185F technical specifications.
| Backlight Type | CCFL |
| Brightness | 270cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Interface | 6 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 4.5W |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA085C185F to view detailed technical specifications.
No datasheet is available for this part.