Toshiba LTA104D182F technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Depth | 13.2mm |
| Diagonal Size | 10.4inch |
| Height | 178.45mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.264mm |
| Pixel Width | 0.264mm |
| Power Consumption | 6.3W |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 17ms |
| RoHS Compliant | No |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| Weight | 0.58kg |
| Width | 242mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTA104D182F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.