Toshiba LTD104C11R technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Display Type | LCD |
| Interface | VGA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Pixel Height | 0.33mm |
| Pixel Width | 0.33mm |
| Power Consumption | 6.3W |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| Weight | 0.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTD104C11R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.