Toshiba LTM08C351L technical specifications.
| Package/Case | Module |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.213mm |
| Pixel Width | 0.213mm |
| Power Consumption | 6.4W |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 127.8mm |
| Viewing Area (width) | 170.4mm |
| Weight | 0.376kg |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba LTM08C351L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
