Toshiba MBD2147RC technical specifications.
| Type | Internal |
| Capacity | 147Gbyte |
| Rotational Speed | 10025r/min |
| Interface Type | SAS |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 100@1msg |
| Non Operating Shock Rate | 400@2msg |
| Operating Vibration | 1@20Hz to 300Hzg |
| Non-Operating Vibration | 5@20Hz to 300Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 100.45mm |
| Height | 15mm |
| Product Length | 69.85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba MBD2147RC to view detailed technical specifications.
No datasheet is available for this part.