Toshiba PA4271E-1HE0 technical specifications.
| Color | Green |
| Depth | 119mm |
| Height | 14mm |
| Interface | USB |
| Length | 119mm |
| RPM | 5400RPM |
| Weight | 160g |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba PA4271E-1HE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.