Toshiba PX1710E-1HJ0 technical specifications.
| Color | Silver |
| Height | 120mm |
| Interface | USB |
| Length | 77mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 197g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba PX1710E-1HJ0 to view detailed technical specifications.
No datasheet is available for this part.