Toshiba RN1109FS(TPL3) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 50mA |
| hFE Min | 100 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba RN1109FS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.