Toshiba SSM3K107TU(TE85L) technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 200mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3K107TU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.