Trans Mosfet N-ch 20V 0.1A 3-PIN Vesm T/r
Toshiba SSM3K16FV(TPL3,Z) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM3K16FV(TPL3,Z) to view detailed technical specifications.
No datasheet is available for this part.