Toshiba SSM6J06FU(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | -650mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 400mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J06FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.