Toshiba SSM6J07FU(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 450mR |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J07FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.