Toshiba TA31149FNG(EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA31149FNG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
