The Toshiba TA4800BF(T6L1,Q) is a single-output adjustable voltage regulator with an output voltage of 9V and a maximum output current of 1A. It has a maximum power dissipation of 1W and is packaged in a surface mount HSOP package. The device is suitable for use in applications where a high degree of accuracy is required, with an accuracy of 3%. It is not designed for use in radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | HSOP |
| Max Input Voltage | 16V |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |