The Toshiba TA58L12F(TE16L1,NQ is a fixed voltage regulator with an output voltage of 12V and a maximum output current of 250mA. It has a maximum power dissipation of 1W and operates over a temperature range of -40°C to 105°C. The device is designed for surface mount applications and is packaged in bulk. It has a quiescent current of 1.2mA and is not radiation hardened.
Toshiba TA58L12F(TE16L1,NQ technical specifications.
| Accuracy | 3% |
| Max Input Voltage | 29V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA58L12F(TE16L1,NQ to view detailed technical specifications.
No datasheet is available for this part.