Toshiba TA58MS08F(TE16L1,Q technical specifications.
| Accuracy | 3% |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA58MS08F(TE16L1,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.