Toshiba TA6042FNG(EL) technical specifications.
| Package/Case | LSSOP |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA6042FNG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.