Toshiba TA7291FG(5,EL) technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA7291FG(5,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.