Toshiba TA75S558F(TE85L) technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TA75S558F(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.