
The Toshiba TA7812F is a 12V fixed linear voltage regulator with a maximum output current of 1A and a maximum input voltage of 35V. It operates over a temperature range of -30°C to 150°C and is available in a surface mount package. The device has a quiescent current of 8mA and a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |