Toshiba TA78L005APTPE6,F technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L005APTPE6,F to view detailed technical specifications.
No datasheet is available for this part.